Part Details for M20-078050J4006 by Harwin
Overview of M20-078050J4006 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M20-078050J4006
M20-078050J4006 CAD Models
M20-078050J4006 Part Data Attributes
|
M20-078050J4006
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-078050J4006
Harwin
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for M20-078050J4006
This table gives cross-reference parts and alternative options found for M20-078050J4006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-078050J4006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73546-140CTLF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | M20-078050J4006 vs 73546-140CTLF |
GPHA202-4001A001A1BC | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Greenconn Corp | M20-078050J4006 vs GPHA202-4001A001A1BC |
10069525-081142 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | M20-078050J4006 vs 10069525-081142 |
10072353-F01-40ULF | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | M20-078050J4006 vs 10072353-F01-40ULF |
A-70289-0039 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | M20-078050J4006 vs A-70289-0039 |
8614-00-40-2-LO-1-332 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M20-078050J4006 vs 8614-00-40-2-LO-1-332 |
G802A08020 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | M20-078050J4006 vs G802A08020 |
3-175610-9 | CONNECTOR, 80 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE Connectivity | M20-078050J4006 vs 3-175610-9 |
583734-1 | CONNECTOR, 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | M20-078050J4006 vs 583734-1 |
10069525-081043 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | M20-078050J4006 vs 10069525-081043 |