-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6721
|
Newark | Receptacle Housing, 1Pos, Ppe/Ps, Black, Product Range:M20 Series, Gender:Receptacle, No. Of Positions:1Ways, Pitch Spacing:-, For Use With:Harwin M20 Series M20-1160042, M20-1160046, M20-1180042, M20-1180046 Socket Contacts Rohs Compliant: Yes |Harwin M20-1060100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 5743 |
|
$0.0800 / $0.1000 | Buy Now |
DISTI #
952-2036-ND
|
DigiKey | CONN RCPT HSG 1POS CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
11443 In Stock |
|
$0.0691 / $0.1800 | Buy Now |
DISTI #
855-M20-1060100
|
Mouser Electronics | Headers & Wire Housings 2.54MM HSG 1X1 RoHS: Compliant | 17166 |
|
$0.0640 / $0.1800 | Buy Now |
DISTI #
M20-1060100
|
TTI | Headers & Wire Housings 2.54MM HSG 1X1 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 7300 In Stock |
|
$0.0630 / $0.0900 | Buy Now |
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 32 |
|
$0.1800 / $0.2900 | Buy Now |
DISTI #
M20-1060100
|
Avnet Abacus | Conn Wire to Board Housing RCP 1 POS ST Cable Bulk (Alt: M20-1060100) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-1060100
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-1060100
Harwin
Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.1 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.108 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-1 |
This table gives cross-reference parts and alternative options found for M20-1060100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-1060100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YY-1810-H01 | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug | Young Yak Enterprise Co Ltd | M20-1060100 vs YY-1810-H01 |
RS1-01-SG-15 | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | M20-1060100 vs RS1-01-SG-15 |
A2545H-01P-NF | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | M20-1060100 vs A2545H-01P-NF |
RS1-01-SG | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | M20-1060100 vs RS1-01-SG |
A2545H-01P | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | M20-1060100 vs A2545H-01P |
W025-0110-000-Z | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | SMP Technology Inc | M20-1060100 vs W025-0110-000-Z |
A2545H-01P-WH | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | M20-1060100 vs A2545H-01P-WH |