-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6724
|
Newark | Btb Connector, Rcpt, 64Pos, 2Row, Pitch Spacing:2.54Mm, No. Of Contacts:64Contacts, Gender:Receptacle, Product Range:M20 Series, Contact Termination Type:Press Fit, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Harwin M20-6153205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 507 |
|
$6.6900 / $8.3600 | Buy Now |
DISTI #
952-1424-5-ND
|
DigiKey | CONN STKTHRU PC/104 64POS PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1103 In Stock |
|
$9.8063 / $20.0100 | Buy Now |
DISTI #
855-M20-6153205
|
Mouser Electronics | PC / 104 Connectors 32P STACKTHROUGH PRESS FIT GOLD RoHS: Compliant | 226 |
|
$10.7700 / $14.3600 | Buy Now |
DISTI #
M20-6153205
|
TTI | PC / 104 Connectors 32P STACKTHROUGH PRESS FIT GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Kit |
Americas - 762 In Stock |
|
$10.6600 / $12.5100 | Buy Now |
DISTI #
M20-6153205
|
TME | Connector: pin strips, socket, female, 2.54mm, PIN: 64, THT, on PCBs Min Qty: 1 | 4 |
|
$9.1500 / $14.6400 | Buy Now |
|
Powell Electronics | PC/104 Stackthrough Connector, 2.54mm (0 Min Qty: 1 | 20 |
|
$7.9800 / $11.6800 | Buy Now |
DISTI #
M20-6153205
|
Avnet Abacus | PC/104 Stackthrough Connector, 2.54mm (0.1) Pitch DIL, press-fit, gold, 32+32 contacts" (Alt: M20-6153205) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 12 Weeks, 0 Days | Abacus - 1536 |
|
Buy Now | |
|
LCSC | Board-to-Board and Backplane Connector ROHS | 4 |
|
$18.6236 / $19.4334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-6153205
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-6153205
Harwin
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | COMPLIANT FIT | |
Body Breadth | 0.193 inch | |
Body Depth | 0.437 inch | |
Body Length | 3.24 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.476 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2502 N |