M20-7830442
Harwin
Description: Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Overview of M20-7830442 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M20-7830442 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 45AJ6342
Newark Conn, Rcpt, 8Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-7830442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 978
  • 1 $1.8000
  • 10 $1.5300
  • 25 $1.3300
  • 100 $1.1300
  • 250 $1.0300
  • 500 $0.9610
$0.9610 / $1.8000 Buy Now
DISTI # 952-1789-ND
DigiKey CONN RCPT 8POS 0.1 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube 1793
In Stock
  • 1 $1.6400
  • 54 $1.3354
  • 108 $1.2747
  • 540 $1.0623
  • 1,026 $0.9105
  • 5,022 $0.8073
  • 10,044 $0.7891
$0.7891 / $1.6400 Buy Now
DISTI # 855-M20-7830442
Mouser Electronics Headers & Wire Housings 04+04 DIL VERTICAL SOCKET GOLD+TIN RoHS: Compliant 3414
  • 1 $1.6400
  • 10 $1.3400
  • 108 $1.2300
  • 540 $1.0500
  • 1,026 $0.9010
  • 2,538 $0.8720
  • 5,022 $0.7990
  • 10,044 $0.7810
$0.7810 / $1.6400 Buy Now
DISTI # 77339779
Verical Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 85 Package Multiple: 1 Americas - 2926
  • 85 $1.1613
  • 500 $0.9394
  • 1,100 $0.8429
  • 2,200 $0.8000
$0.8000 / $1.1613 Buy Now
DISTI # M207830442-HAR-0
TME M20-7830442 Min Qty: 43 2926
  • 43 $0.9907
  • 500 $0.7691
  • 1,100 $0.7248
  • 2,200 $0.6935
$0.6935 / $0.9907 Buy Now
DISTI # M20-7830442
Avnet Abacus 2.54mm (0.1) Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 4+4 contacts" (Alt: M20-7830442) RoHS: Compliant Min Qty: 5022 Package Multiple: 54 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M20-7830442 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M20-7830442 by Harwin

M20-7830442
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Body Breadth
0.198 inch
Body Depth
0.335 inch
Body Length
0.416 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.946 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. M20-7830442
    Harwin
    Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for M20-7830442

This table gives cross-reference parts and alternative options found for M20-7830442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-7830442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSW-104-01-FM-D Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, Samtec Inc M20-7830442 vs SSW-104-01-FM-D
M20-7830446 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Harwin M20-7830442 vs M20-7830446
SSW-104-01-SM-D Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, Samtec Inc M20-7830442 vs SSW-104-01-SM-D
SSW-104-01-S-D Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT Samtec Inc M20-7830442 vs SSW-104-01-S-D
SSQ-104-01-F-D Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc M20-7830442 vs SSQ-104-01-F-D
M20-7830422 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Harwin M20-7830442 vs M20-7830422
M20-7830406 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Harwin M20-7830442 vs M20-7830406
SSW-104-01-TM-D Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, Samtec Inc M20-7830442 vs SSW-104-01-TM-D
2214S-08SG-85 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket SPC Multicomp M20-7830442 vs 2214S-08SG-85
SSW-104-01-F-D Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT Samtec Inc M20-7830442 vs SSW-104-01-F-D
Part Number Description Manufacturer Compare
M20-7830422 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Harwin M20-7830442 vs M20-7830422
SSW-104-01-TM-D Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, Samtec Inc M20-7830442 vs SSW-104-01-TM-D
SSW-104-02-S-D Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT Samtec Inc M20-7830442 vs SSW-104-02-S-D
2214S-08SG-85 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket SPC Multicomp M20-7830442 vs 2214S-08SG-85

Related Parts for M20-7830442

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M20-7830442 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M20-7830442 by Harwin

Select Manufacturer
Which Manufacturer of M20-7830442 would you like to use for your alert(s)?
  • Please alert me when M20-7830442 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M20-7830442 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M20-7830442 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M20-7830442 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M20-7830442.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M20-7830442 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: