-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6347
|
Newark | Conn, R/A Rcpt, 6Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-7920342R Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 750 |
|
$0.7330 | Buy Now |
DISTI #
952-3203-1-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5476 In Stock |
|
$0.6264 / $1.3000 | Buy Now |
DISTI #
855-M20-7920342R
|
Mouser Electronics | Headers & Wire Housings 3+3 DIL HORIZ SMT SKT T&R RoHS: Compliant | 3172 |
|
$0.5890 / $1.3000 | Buy Now |
DISTI #
M20-7920342R
|
Avnet Abacus | Conn Socket Strip SKT 6 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: M20-7920342R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-7920342R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-7920342R
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.197 inch | |
Body Depth | 0.618 inch | |
Body Length | 0.31 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 300 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.5052 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | .28912 N |
This table gives cross-reference parts and alternative options found for M20-7920342R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-7920342R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH-103-02-T-D-FR | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | M20-7920342R vs SMH-103-02-T-D-FR |
SMH-103-02-F-D-TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | M20-7920342R vs SMH-103-02-F-D-TR |
SMH-103-02-L-D-FR | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | M20-7920342R vs SMH-103-02-L-D-FR |
SMH-103-02-SM-D-FR | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | M20-7920342R vs SMH-103-02-SM-D-FR |
SMH-103-02-G-D-FR | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | M20-7920342R vs SMH-103-02-G-D-FR |
SMH-103-02-F-D-FR | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | M20-7920342R vs SMH-103-02-F-D-FR |
SMH-103-02-H-D-TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | M20-7920342R vs SMH-103-02-H-D-TR |