Datasheets
M20-9751645 by: Harwin

Board Connector

Part Details for M20-9751645 by Harwin

Overview of M20-9751645 by Harwin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for M20-9751645

M20-9751645 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M20-9751645 Part Data Attributes

M20-9751645 Harwin
Buy Now Datasheet
Compare Parts:
M20-9751645 Harwin Board Connector
Part Life Cycle Code Active
Ihs Manufacturer HARWIN PLC
Reach Compliance Code compliant
Connector Type BOARD CONNECTOR

Alternate Parts for M20-9751645

This table gives cross-reference parts and alternative options found for M20-9751645. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9751645, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M20-9751622 Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Harwin M20-9751645 vs M20-9751622
890-18-016-20-001101 Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT PRECI-DIP SSA M20-9751645 vs 890-18-016-20-001101
890-70-016-20-001101 Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT PRECI-DIP SSA M20-9751645 vs 890-70-016-20-001101
M20-9961642 Board Connector Harwin M20-9751645 vs M20-9961642
M20-9961606 Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Harwin M20-9751645 vs M20-9961606
890-80-016-20-001101 Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT PRECI-DIP SSA M20-9751645 vs 890-80-016-20-001101
M20-9751606 Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Harwin M20-9751645 vs M20-9751606
Part Number Description Manufacturer Compare
M20-9751606 Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Harwin M20-9751645 vs M20-9751606
M20-9961606 Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Harwin M20-9751645 vs M20-9961606
M20-9961642 Board Connector Harwin M20-9751645 vs M20-9961642
890-80-016-20-001101 Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT PRECI-DIP SSA M20-9751645 vs 890-80-016-20-001101
890-18-016-20-001101 Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT PRECI-DIP SSA M20-9751645 vs 890-18-016-20-001101
M20-9751622 Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Harwin M20-9751645 vs M20-9751622
890-70-016-20-001101 Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT PRECI-DIP SSA M20-9751645 vs 890-70-016-20-001101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M20-9751645 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M20-9751645 by Harwin

  • Please alert me when M20-9751645 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M20-9751645 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M20-9751645 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M20-9751645 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M20-9751645.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M20-9751645 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: