Part Details for M20-9891127 by Harwin
Overview of M20-9891127 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M20-9891127
M20-9891127 CAD Models
M20-9891127 Part Data Attributes:
|
M20-9891127
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-9891127
Harwin
Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (31) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M20-9891127
This table gives cross-reference parts and alternative options found for M20-9891127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9891127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-93-011-62-001 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Mill-Max Mfg Corp | M20-9891127 vs 801-93-011-62-001 |
861-87-011-40-001101 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | M20-9891127 vs 861-87-011-40-001101 |
1560560000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | M20-9891127 vs 1560560000 |
G8271110110 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | M20-9891127 vs G8271110110 |
1701880000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | M20-9891127 vs 1701880000 |
FCN-723J011/1 | Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | M20-9891127 vs FCN-723J011/1 |
D02-9971121 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | M20-9891127 vs D02-9971121 |
1615870000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | M20-9891127 vs 1615870000 |
1741960000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | M20-9891127 vs 1741960000 |
CLG-1011-00101B-CGR | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 3M Electronics | M20-9891127 vs CLG-1011-00101B-CGR |