-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6208
|
Newark | Connector, Header, 3Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:-, Connector Shroud:Unshrouded Rohs Compliant: Yes |Harwin M20-9990346 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23641 |
|
$0.0550 / $0.0600 | Buy Now |
DISTI #
952-2264-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
30329 In Stock |
|
$0.0672 / $0.1900 | Buy Now |
DISTI #
855-M20-9990346
|
Mouser Electronics | Headers & Wire Housings 03 SIL VERTICAL PIN HEADER TIN RoHS: Compliant | 24149 |
|
$0.0650 / $0.1900 | Buy Now |
|
Bristol Electronics | 907 |
|
RFQ | ||
|
Quest Components | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 20 |
|
$0.1952 | Buy Now |
DISTI #
M20-9990346
|
TTI | Headers & Wire Housings 03 SIL VERTICAL PIN HEADER TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 18900 In Stock |
|
$0.0660 / $0.1440 | Buy Now |
DISTI #
M20-9990346
|
TME | Pin header, pin strips, male, 2.54mm, PIN: 3, THT, on PCBs, tinned Min Qty: 20 | 4566 |
|
$0.0495 / $0.0765 | Buy Now |
DISTI #
M20-9990346
|
Avnet Abacus | 2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 3 contacts" (Alt: M20-9990346) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Abacus - 60000 |
|
Buy Now | |
DISTI #
1022249
|
element14 Asia-Pacific | CONNECTOR, HEADER, THT, 2.54MM, 3WAY RoHS: Compliant Min Qty: 100 Container: Each | 23826 |
|
$0.1204 | Buy Now |
DISTI #
1022249
|
Farnell | CONNECTOR, HEADER, THT, 2.54MM, 3WAY RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Each | 20627 |
|
$0.0662 / $0.1174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-9990346
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-9990346
Harwin
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-9990346. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9990346, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2211S-03G | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | SPC Multicomp | M20-9990346 vs 2211S-03G |
M20-E060345 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | M20-9990346 vs M20-E060345 |