Part Details for M210E200.0000-020L by Spectrum Microwave
Overview of M210E200.0000-020L by Spectrum Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M210E200.0000-020L
M210E200.0000-020L CAD Models
M210E200.0000-020L Part Data Attributes
|
M210E200.0000-020L
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
M210E200.0000-020L
Spectrum Microwave
RF/Microwave Frequency Multiplier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Package Description | DIP24,.6 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP24,.6 | |
Power Supplies | -5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |