Part Details for M21131G-13 by MACOM
Overview of M21131G-13 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for M21131G-13
M21131G-13 CAD Models
M21131G-13 Part Data Attributes
|
M21131G-13
MACOM
Buy Now
Datasheet
|
Compare Parts:
M21131G-13
MACOM
Cross Point Switch, 1 Func, 72 Channel, CMOS, CBGA1156, BGA-1156
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-CBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 5 | |
Number of Channels | 72 | |
Number of Functions | 1 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.89 mm | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm |