Part Details for M22-078050W4906 by Harwin
Overview of M22-078050W4906 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M22-078050W4906
M22-078050W4906 CAD Models
M22-078050W4906 Part Data Attributes
|
M22-078050W4906
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-078050W4906
Harwin
Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 98 |
Alternate Parts for M22-078050W4906
This table gives cross-reference parts and alternative options found for M22-078050W4906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-078050W4906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1441509800 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | M22-078050W4906 vs 1441509800 |
1441409850 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | M22-078050W4906 vs 1441409850 |
TSW-149-14-L-D | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | M22-078050W4906 vs TSW-149-14-L-D |
1170H98F1T | Board Connector, 98 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Nexus | M22-078050W4906 vs 1170H98F1T |
GPEB241-4905A002C1BA | Board Connector, 98 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Greenconn Corp | M22-078050W4906 vs GPEB241-4905A002C1BA |
8614-00-49-2-Y0-8-063-LF | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | M22-078050W4906 vs 8614-00-49-2-Y0-8-063-LF |
4-826953-9 | 98 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | M22-078050W4906 vs 4-826953-9 |
9441209850 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | M22-078050W4906 vs 9441209850 |
10072353-S01-49ULF | Board Connector, 98 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | M22-078050W4906 vs 10072353-S01-49ULF |
TSW-149-05-S-D | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | M22-078050W4906 vs TSW-149-05-S-D |