Part Details for M22-2010205 by Harwin
Results Overview of M22-2010205 by Harwin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M22-2010205 Information
M22-2010205 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M22-2010205
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02J7739
|
Newark | Board-To-Board Connector, Receptacle, 2 Position, 1 Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:M22 Series Rohs Compliant: Yes |Harwin M22-2010205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4430 |
|
$0.0580 | Buy Now |
|
|
Bristol Electronics | Min Qty: 21 | 3000 |
|
$0.0480 / $0.2400 | Buy Now |
|
DISTI #
M22-2010205
|
TME | Connector: pin strips, pin header, male, PIN: 2, 2A, straight, THT Min Qty: 1 | 6737 |
|
$0.0620 / $0.1400 | Buy Now |
|
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 23 |
|
$0.1800 / $0.2900 | Buy Now |
|
DISTI #
M22-2010205
|
Avnet Abacus | Conn Unshrouded Header 2 POS 2mm Solder ST Through Hole (Alt: M22-2010205) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 25000 |
|
Buy Now | |
|
DISTI #
M22-2010205
|
Avnet Asia | Conn Unshrouded Header 2 POS 2mm Solder ST Through Hole (Alt: M22-2010205) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 5 Days | 0 |
|
RFQ | |
|
|
LCSC | Black 2P Gold 2mm Phosphor Bronze 1.5mm 3.5mm 3.4mm 1 1A Through Hole -55+105 Through HoleP2mm Headers Male Pins RoHS | 3000 |
|
$0.0692 / $0.1317 | Buy Now |
|
|
New Advantage Corporation | Conn Unshrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 20000 |
|
$0.0912 / $0.0988 | Buy Now |
US Tariff Estimator: M22-2010205 by Harwin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M22-2010205
M22-2010205 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M22-2010205 Part Data Attributes
|
|
M22-2010205
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-2010205
Harwin
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Rohs Compliant | |
| Body Breadth | 0.079 Inch | |
| Body Depth | 0.059 Inch | |
| Body Length | 0.158 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 650vac V | |
| Durability | 300 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 2.0016 N | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.134 Inch | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .3058 N |
Alternate Parts for M22-2010205
This table gives cross-reference parts and alternative options found for M22-2010205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-2010205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M22-2010246 | Harwin | $0.1185 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | M22-2010205 vs M22-2010246 |
| M22-2010206 | Harwin | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | M22-2010205 vs M22-2010206 |
M22-2010205 Frequently Asked Questions (FAQ)
-
The recommended torque for the M22-2010205 connector is 0.5 Nm to 1.5 Nm, as specified in the Harwin application notes.
-
Yes, the M22-2010205 connector is designed to withstand high-vibration environments, with a tested vibration resistance of 10-2000 Hz, 10G peak acceleration.
-
Yes, the M22-2010205 connector is designed for use in harsh environments, with a temperature range of -40°C to 125°C, and resistance to salt spray, moisture, and other environmental factors.
-
The M22-2010205 connector has a mating cycle life of 500 cycles, as specified in the Harwin datasheet.
-
Yes, the M22-2010205 connector is part of the Harwin M22 series, which is designed to be compatible with other connectors in the series, allowing for flexibility in design and assembly.