Part Details for M22-6141142 by Harwin
Overview of M22-6141142 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M22-6141142
M22-6141142 CAD Models
M22-6141142 Part Data Attributes
|
M22-6141142
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-6141142
Harwin
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZATION AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for M22-6141142
This table gives cross-reference parts and alternative options found for M22-6141142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-6141142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87174-622 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | M22-6141142 vs 87174-622 |
ESQT-111-02-G-D-544 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M22-6141142 vs ESQT-111-02-G-D-544 |
ESQT-111-03-G-D-330 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M22-6141142 vs ESQT-111-03-G-D-330 |
87173-622 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | M22-6141142 vs 87173-622 |
61685-322 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | M22-6141142 vs 61685-322 |
86456-322 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | M22-6141142 vs 86456-322 |
ESQT-111-03-L-D-335 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M22-6141142 vs ESQT-111-03-L-D-335 |
5533-22CPB | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | M22-6141142 vs 5533-22CPB |
ESQT-111-02-M-D-670 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M22-6141142 vs ESQT-111-02-M-D-670 |
ESQT-111-03-G-D-323 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M22-6141142 vs ESQT-111-03-G-D-323 |