-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6223
|
Newark | Board-To-Board Connector, Vertical, M22 Series, Through Hole, Receptacle, 4, 2 Mm Rohs Compliant: Yes |Harwin M22-7130442 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 234 |
|
$0.6810 / $1.3900 | Buy Now |
DISTI #
71K8278
|
Newark | Board-Board Connector, Receptacle, 4 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount, Product Range:M22 Series Rohs Compliant: Yes |Harwin M22-7130442 Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6480 / $0.9740 | Buy Now |
DISTI #
952-1351-5-ND
|
DigiKey | CONN RCPT 4POS 0.079 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
435 In Stock |
|
$0.6542 / $1.4300 | Buy Now |
DISTI #
855-M22-7130442
|
Mouser Electronics | Headers & Wire Housings 4 PIN SIL VERTICAL GOLD+TIN SOCKET RoHS: Compliant | 72 |
|
$0.6490 / $1.4300 | Buy Now |
DISTI #
M22-7130442
|
TTI | Headers & Wire Housings 4 PIN SIL VERTICAL GOLD+TIN SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 144 Package Multiple: 144 Container: Tube |
Americas - 432 In Stock |
|
$0.7100 / $0.8700 | Buy Now |
DISTI #
M22-7130442
|
Avnet Abacus | 2.00mm (0.079) Pitch SIL Vertical 2.6mm PC Tail Socket Assembly, selective gold + tin, 4 contacts" (Alt: M22-7130442) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 1 Weeks, 5 Days | Abacus - 3024 |
|
Buy Now | |
DISTI #
1109727
|
element14 Asia-Pacific | SOCKET, VERTICAL, 1ROW, 4WAY RoHS: Compliant Min Qty: 1 Container: Each | 234 |
|
$1.0441 / $1.3309 | Buy Now |
DISTI #
1109727
|
Farnell | SOCKET, VERTICAL, 1ROW, 4WAY RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 234 |
|
$0.7650 / $1.6204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-7130442
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-7130442
Harwin
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.094 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for M22-7130442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-7130442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-E010442 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | M22-7130442 vs M22-E010442 |