-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6230
|
Newark | Board-To-Board Connector, Vertical, M22 Series, Through Hole, Receptacle, 12, 2 Mm Rohs Compliant: Yes |Harwin M22-7140642 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 916 |
|
$1.1900 / $2.2500 | Buy Now |
DISTI #
71K8303
|
Newark | Board-Board Connector Receptacle, 12 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Connector Mounting:Through Hole Mount, Product Range:M22 Series Rohs Compliant: Yes |Harwin M22-7140642 Min Qty: 294 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.5500 | Buy Now |
DISTI #
952-1360-5-ND
|
DigiKey | CONN RCPT 12POS 0.079 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
566 In Stock |
|
$1.0867 / $2.2100 | Buy Now |
DISTI #
855-M22-7140642
|
Mouser Electronics | Headers & Wire Housings 6+6 PIN DIL VERTICAL GOLD+TIN SOCKET RoHS: Compliant | 823 |
|
$1.0800 / $2.2100 | Buy Now |
DISTI #
M22-7140642
|
Avnet Abacus | 2.00mm (0.079) Pitch DIL Vertical 2.6mm PC Tail Socket Assembly, selective gold + tin, 6+6 contacts" (Alt: M22-7140642) RoHS: Compliant Min Qty: 441 Package Multiple: 49 Lead time: 1 Weeks, 5 Days | Abacus - 49 |
|
Buy Now | |
DISTI #
1109737
|
element14 Asia-Pacific | SOCKET, VERTICAL, 2ROW, 6WAY RoHS: Compliant Min Qty: 1 Container: Each | 916 |
|
$1.3507 / $2.2462 | Buy Now |
DISTI #
1109737
|
Farnell | SOCKET, VERTICAL, 2ROW, 6WAY RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 916 |
|
$1.1899 / $2.4723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-7140642
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-7140642
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M22-7140642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-7140642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-E020642 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | M22-7140642 vs M22-E020642 |