M22759/32-26-4
Description: Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire

Overview of M22759/32-26-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for M22759/32-26-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M22759/32-26-4 by TE Connectivity

M22759/32-26-4
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Cable Types
MIL-DTL-22759
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Diameter
0.81 mm
Number of Conductors
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Rated Voltage
600 V
Stranding
19X38
Wire Gauge
26 AWG
Wire Size-Max
26 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. M22759/32-26-4
    TE Connectivity
    Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
    VS

Alternate Parts for M22759/32-26-4

This table gives cross-reference parts and alternative options found for M22759/32-26-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22759/32-26-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M22759/32-26-4 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT Allied Wire & Cable Inc M22759/32-26-4 vs M22759/32-26-4
Part Number Description Manufacturer Compare
M22759/33-26-91 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Defense Logistics Agency M22759/32-26-4 vs M22759/33-26-91
22759/33-26-923 Wire And Cable TE Connectivity M22759/32-26-4 vs 22759/33-26-923
22759/33-26-90 Wire And Cable TE Connectivity M22759/32-26-4 vs 22759/33-26-90
22759/33-26-95 Wire And Cable TE Connectivity M22759/32-26-4 vs 22759/33-26-95
22759/33-26-945 Wire And Cable TE Connectivity M22759/32-26-4 vs 22759/33-26-945
M22759/33-26-95 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Defense Logistics Agency M22759/32-26-4 vs M22759/33-26-95
M22759/33-26-90 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Defense Logistics Agency M22759/32-26-4 vs M22759/33-26-90
M22759/33-26-92 Wire And Cable TE Connectivity M22759/32-26-4 vs M22759/33-26-92
M22759/33-26-9 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Defense Logistics Agency M22759/32-26-4 vs M22759/33-26-9
22759/33-26-901 Wire And Cable TE Connectivity M22759/32-26-4 vs 22759/33-26-901

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M22759/32-26-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M22759/32-26-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of M22759/32-26-4 would you like to use for your alert(s)?
  • Please alert me when M22759/32-26-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M22759/32-26-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M22759/32-26-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M22759/32-26-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M22759/32-26-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M22759/32-26-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: