Part Details for M24C04-WMN6TP by STMicroelectronics
Results Overview of M24C04-WMN6TP by STMicroelectronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C04-WMN6TP Information
M24C04-WMN6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24C04-WMN6TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AC7312
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M24C04-WMN6TP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 6362500 |
|
$0.0830 | Buy Now |
|
DISTI #
M24C04-WMN6TP
|
Avnet Americas | EEPROM, I2C, 4 Kbit, 512 x 8bit, 400 kHz, 8 Pins, NSOIC - Tape and Reel (Alt: M24C04-WMN6TP) COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 6362500 |
|
$0.0558 | Buy Now |
|
|
STMicroelectronics | 4 Kbit serial I2C bus EEPROM COO: France RoHS: Compliant Min Qty: 1 | 6408 |
|
$0.1300 / $0.1500 | Buy Now |
|
|
Bristol Electronics | 68163 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 15 | 30123 |
|
$0.0454 / $0.3360 | Buy Now |
|
DISTI #
M24C04-WMN6TP
|
TME | IC: EEPROM memory, 4kbEEPROM, I2C, 512x8bit, 2.5÷5.5V, SO8, serial Min Qty: 1 | 38137 |
|
$0.0920 / $0.1100 | Buy Now |
|
|
Ameya Holding Limited | M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8 | 1088 |
|
RFQ | |
|
DISTI #
M24C04-WMN6TP
|
IBS Electronics | M24C04 SERIES 4 KB (512 X 8) 2.5 V SMT SERIAL I², C BUS EEPROM - SOIC-8 Min Qty: 2500 Package Multiple: 1 | 317500 |
|
$0.0686 / $0.0746 | Buy Now |
|
|
NexGen Digital | 2500 |
|
RFQ | ||
|
|
Chip 1 Exchange | INSTOCK | 174 |
|
RFQ |
US Tariff Estimator: M24C04-WMN6TP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24C04-WMN6TP
M24C04-WMN6TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M24C04-WMN6TP Part Data Attributes
|
|
M24C04-WMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C04-WMN6TP
STMicroelectronics
4 Kbit serial I<sup>2</sup>C bus EEPROM
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Date Of Intro | 1980-01-04 | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010ddmr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 512 Words | |
| Number of Words Code | 512 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 512x8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for M24C04-WMN6TP
This table gives cross-reference parts and alternative options found for M24C04-WMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C04-WMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M24C04-WMN3G/W | STMicroelectronics | Check for Price | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24C04-WMN6TP vs M24C04-WMN3G/W |
| M24C04-WMN3TP/G | STMicroelectronics | Check for Price | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | M24C04-WMN6TP vs M24C04-WMN3TP/G |
| M24C04-WMN3G | STMicroelectronics | Check for Price | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | M24C04-WMN6TP vs M24C04-WMN3G |
| M24C04-WMN3TG | STMicroelectronics | Check for Price | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | M24C04-WMN6TP vs M24C04-WMN3TG |
| M24C04-WMN6 | STMicroelectronics | Check for Price | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24C04-WMN6TP vs M24C04-WMN6 |
| M24C04-WMN3TG/S | STMicroelectronics | Check for Price | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M24C04-WMN6TP vs M24C04-WMN3TG/S |
| M24C04-WMN5TG | STMicroelectronics | Check for Price | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M24C04-WMN6TP vs M24C04-WMN5TG |
| M24C04-WMN3G/S | STMicroelectronics | Check for Price | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24C04-WMN6TP vs M24C04-WMN3G/S |
| M24C04-WMN3 | STMicroelectronics | Check for Price | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M24C04-WMN6TP vs M24C04-WMN3 |
| M24C04-WMN3TP/W | STMicroelectronics | Check for Price | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24C04-WMN6TP vs M24C04-WMN3TP/W |
M24C04-WMN6TP Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the M24C04-WMN6TP is 400 kHz.
-
The M24C04-WMN6TP has a capacity of 4 Kbits, which is equivalent to 512 bytes of data.
-
The M24C04-WMN6TP has a write endurance of 1 million cycles.
-
The M24C04-WMN6TP has a data retention period of 40 years.
-
Yes, the M24C04-WMN6TP is compatible with the I2C bus protocol.