Part Details for M2764A-2F1 by STMicroelectronics
Overview of M2764A-2F1 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for M2764A-2F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$8.5120 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 87 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 1 |
|
$8.4000 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 2 |
|
$7.6000 / $11.4000 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 16 |
|
$12.8000 / $14.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for M2764A-2F1
M2764A-2F1 CAD Models
M2764A-2F1 Part Data Attributes:
|
M2764A-2F1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M2764A-2F1
STMicroelectronics
8KX8 UVPROM, 200ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.71 mm | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M2764A-2F1
This table gives cross-reference parts and alternative options found for M2764A-2F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2764A-2F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27C64-20JL4 | 8KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | M2764A-2F1 vs TMS27C64-20JL4 |
TS27C64A-20XCQ | 8KX8 UVPROM, 200ns, CDIP28, CERAMIC, FDIP-28 | STMicroelectronics | M2764A-2F1 vs TS27C64A-20XCQ |
TMS2764A-20JL | 8KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | M2764A-2F1 vs TMS2764A-20JL |
NMC27C64QE200 | 8KX8 UVPROM, 200ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | M2764A-2F1 vs NMC27C64QE200 |
TMS27C64-2JE4 | 8KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | M2764A-2F1 vs TMS27C64-2JE4 |
M27C64A-20F1 | 8KX8 UVPROM, 200ns, CDIP28, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | STMicroelectronics | M2764A-2F1 vs M27C64A-20F1 |
AM27C64-200/BXA | UVPROM, 8KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | M2764A-2F1 vs AM27C64-200/BXA |
M2764A-20F1 | 8KX8 UVPROM, 200ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | STMicroelectronics | M2764A-2F1 vs M2764A-20F1 |
AM27C64-205DC | UVPROM, 8KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | M2764A-2F1 vs AM27C64-205DC |
TS27C64A-20VQ | 8KX8 UVPROM, 200ns, CDIP28, CERAMIC, FDIP-28 | STMicroelectronics | M2764A-2F1 vs TS27C64A-20VQ |