Part Details for M27C1001-10F1 by STMicroelectronics
Overview of M27C1001-10F1 by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for M27C1001-10F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4682
|
Newark | Eprom, 1Mbit, 100Ns, Dip-32, Memory Configuration:128K X 8Bit, No. Of Pins:32Pins, Ic Case/Package:Dip, Supply Voltage Min:4.5V, Supply Voltage Max:5V, Ic Mounting:Through Hole, Operating Temperature Min:0°C, Product Range:-, Msl:-Rohs Compliant: Yes |Stmicroelectronics M27C1001-10F1 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 434 |
|
RFQ | ||
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
697944
|
Jameco Electronics | IC 27C1001-10 EPROM 1M-Bit 100ns UV EPROM Min Qty: 1 Container: Each | 265 |
|
$4.7900 / $5.9500 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 36 |
|
$3.4050 / $5.1075 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 16 |
|
$8.9940 / $13.4910 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 256 |
|
RFQ | |
|
Chip1Cloud | IC EPROM UV 1MBIT 100NS 32CDIP | 6855 |
|
RFQ |
Part Details for M27C1001-10F1
M27C1001-10F1 CAD Models
M27C1001-10F1 Part Data Attributes:
|
M27C1001-10F1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C1001-10F1
STMicroelectronics
128KX8 UVPROM, 100ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e3 | |
Length | 41.885 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27C1001-10F1
This table gives cross-reference parts and alternative options found for M27C1001-10F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C1001-10F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27C010A-100JL | 128KX8 UVPROM, 100ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | M27C1001-10F1 vs TMS27C010A-100JL |
AM27C010-105DC | UVPROM, 128KX8, 100ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | M27C1001-10F1 vs AM27C010-105DC |
M27C1001-10XF1 | 128KX8 UVPROM, 100ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | M27C1001-10F1 vs M27C1001-10XF1 |