Part Details for M28840/26CF1DAD5 by Delphi Automotive LLP
Overview of M28840/26CF1DAD5 by Delphi Automotive LLP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28840/26CF1DAD5
M28840/26CF1DAD5 CAD Models
M28840/26CF1DAD5 Part Data Attributes
|
M28840/26CF1DAD5
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
M28840/26CF1DAD5
Delphi Automotive LLP
Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Male
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-28840, EMI SHIELDED, HIGH DENSITY | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 64 |
Alternate Parts for M28840/26CF1DAD5
This table gives cross-reference parts and alternative options found for M28840/26CF1DAD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28840/26CF1DAD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28840/29CF1ABD2 | Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Male | Delphi Automotive LLP | M28840/26CF1DAD5 vs M28840/29CF1ABD2 |
M28840/29CF1DAD6 | Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Male | Delphi Automotive LLP | M28840/26CF1DAD5 vs M28840/29CF1DAD6 |
GT6F23B064S4 | Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Female | Delphi Automotive LLP | M28840/26CF1DAD5 vs GT6F23B064S4 |
M28840/26CF1BAD4 | Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Male | Delphi Automotive LLP | M28840/26CF1DAD5 vs M28840/26CF1BAD4 |
M28840/29CF1ABS2 | Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Female | Delphi Automotive LLP | M28840/26CF1DAD5 vs M28840/29CF1ABS2 |
M28840/26CF1CAE4 | Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Female | Delphi Automotive LLP | M28840/26CF1DAD5 vs M28840/26CF1CAE4 |
M28840/28CF1BAS3 | Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Female | Delphi Automotive LLP | M28840/26CF1DAD5 vs M28840/28CF1BAS3 |
M28840/29CF1DBS5 | Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Female | Delphi Automotive LLP | M28840/26CF1DAD5 vs M28840/29CF1DBS5 |
GT6E23C064P1 | Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Male | Delphi Automotive LLP | M28840/26CF1DAD5 vs GT6E23C064P1 |
M28840/28CF1CAE4 | Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Female | Delphi Automotive LLP | M28840/26CF1DAD5 vs M28840/28CF1CAE4 |