Part Details for M29600/20RC12H1 by Defense Logistics Agency
Overview of M29600/20RC12H1 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for M29600/20RC12H1
M29600/20RC12H1 CAD Models
M29600/20RC12H1 Part Data Attributes
|
M29600/20RC12H1
Defense Logistics Agency
Buy Now
|
Compare Parts:
M29600/20RC12H1
Defense Logistics Agency
MIL Series Connector, 12 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 29600, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | M29600/24-610 | |
Contact Quantities | 12 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Other Description | Receptacle, Wall Mount | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | 1 | |
Shell Finish | TIN | |
Shell Material | COMPOSITE | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | C12 |