Memory
M29W160ET70ZA6
Description: 1MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48

Overview of M29W160ET70ZA6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for M29W160ET70ZA6 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 3 7650
  • 3 $2.2500
  • 10 $1.6875
  • 31 $1.4062
  • 108 $0.8438
  • 357 $0.7875
  • 954 $0.7425
$0.7425 / $2.2500 Buy Now
Bristol Electronics   Min Qty: 2 5610
  • 2 $2.6325
  • 9 $1.9744
  • 27 $1.6453
  • 93 $0.9872
  • 305 $0.9214
  • 815 $0.8687
$0.8687 / $2.6325 Buy Now
Quest Components FLASH, 1MX16, 70NS, PBGA48 6120
  • 1 $3.0000
  • 616 $0.9375
  • 1,068 $0.8250
$0.8250 / $3.0000 Buy Now
Quest Components FLASH, 1MX16, 70NS, PBGA48 4488
  • 1 $3.5100
  • 527 $1.0969
  • 913 $0.9653
$0.9653 / $3.5100 Buy Now
Quest Components FLASH, 1MX16, 70NS, PBGA48 638
  • 1 $2.3040
  • 261 $1.0656
  • 564 $0.9504
$0.9504 / $2.3040 Buy Now

CAD Models for M29W160ET70ZA6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W160ET70ZA6 by STMicroelectronics

M29W160ET70ZA6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. M29W160ET70ZA6
    STMicroelectronics
    1MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48
    VS

Alternate Parts for M29W160ET70ZA6

This table gives cross-reference parts and alternative options found for M29W160ET70ZA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W160ET70ZA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W160ET70ZA6F 1MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W160ET70ZA6 vs M29W160ET70ZA6F
M29W160ET70ZA6E Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W160ET70ZA6 vs M29W160ET70ZA6E
M29W160ET70ZA6E Flash, 1MX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc M29W160ET70ZA6 vs M29W160ET70ZA6E
M29W160ET70ZA6T Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W160ET70ZA6 vs M29W160ET70ZA6T
M29W160ET7AZA6E Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc M29W160ET70ZA6 vs M29W160ET7AZA6E
M29W160FT7AZA6F6 Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc M29W160ET70ZA6 vs M29W160FT7AZA6F6
M29W160ET70ZA6T Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc M29W160ET70ZA6 vs M29W160ET70ZA6T
M29W160ET7AZA6T Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc M29W160ET70ZA6 vs M29W160ET7AZA6T
M29W160FT7AZA6F6 Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W160ET70ZA6 vs M29W160FT7AZA6F6
M29W160ET70ZA6E 1MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W160ET70ZA6 vs M29W160ET70ZA6E
Part Number Description Manufacturer Compare
AM29LV160BT80RWCC Flash, 2MX8, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD M29W160ET70ZA6 vs AM29LV160BT80RWCC
AM29LV160BB80RVAC Flash, 2MX8, 80ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 AMD M29W160ET70ZA6 vs AM29LV160BB80RVAC
M29W017D70ZA6T 2MX8 FLASH 3V PROM, 70ns, PBGA48, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W160ET70ZA6 vs M29W017D70ZA6T
SST39VF1682-70-4C-B3KE Flash, 2MX8, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 Silicon Storage Technology M29W160ET70ZA6 vs SST39VF1682-70-4C-B3KE
AM29DL164CB90WCIN Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD M29W160ET70ZA6 vs AM29DL164CB90WCIN
M29W160BB70ZA6 2MX8 FLASH 2.7V PROM, 70ns, PBGA48, 0.80 MM PITCH, LFBGA-48 STMicroelectronics M29W160ET70ZA6 vs M29W160BB70ZA6
AM29SL160CT90WCI 2MX8 FLASH 1.8V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD M29W160ET70ZA6 vs AM29SL160CT90WCI
GE28F160B3TD70 Flash, 1MX16, 70ns, PBGA48, VFBGA-48 Intel Corporation M29W160ET70ZA6 vs GE28F160B3TD70
MBM29DL164TE-70PBT Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited M29W160ET70ZA6 vs MBM29DL164TE-70PBT
M58MR016C100ZC6T 1MX16 FLASH 1.8V PROM, 20ns, PBGA48, 0.50 MM PITCH, TFBGA-48 STMicroelectronics M29W160ET70ZA6 vs M58MR016C100ZC6T

Related Parts for M29W160ET70ZA6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W160ET70ZA6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W160ET70ZA6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29W160ET70ZA6 would you like to use for your alert(s)?
  • Please alert me when M29W160ET70ZA6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W160ET70ZA6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W160ET70ZA6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W160ET70ZA6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W160ET70ZA6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W160ET70ZA6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: