Datasheets
M2B15AA5G13-FB by: NKK Switches

Process Sealed Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: White; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated

Part Details for M2B15AA5G13-FB by NKK Switches

Overview of M2B15AA5G13-FB by NKK Switches

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for M2B15AA5G13-FB

Part # Distributor Description Stock Price Buy
DISTI # 10X5343
Newark Process Sealed Miniature Pushbutton |Nkk Switches M2B15AA5G13-FB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.9200
  • 5 $8.3200
  • 10 $7.6500
  • 25 $6.9800
  • 50 $6.3200
  • 100 $5.5800
  • 250 $5.0100
$5.0100 / $8.9200 Buy Now
DISTI # M2B15AA5G13-FB-ND
DigiKey SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray 11
In Stock
  • 1 $7.4600
  • 10 $6.7130
  • 25 $6.3756
  • 40 $6.1057
  • 80 $5.9035
  • 230 $5.5998
  • 440 $5.1276
  • 945 $4.8914
$4.8914 / $7.4600 Buy Now
DISTI # 633-M2B15AA5G13FB
Mouser Electronics Pushbutton Switches SPDT ON(ON) BRACKET PC .4VA .201 WHT CAP RoHS: Compliant 0
  • 1 $7.4600
  • 10 $6.7100
  • 25 $6.1000
  • 50 $5.9000
  • 100 $5.5900
  • 250 $5.1200
  • 500 $4.8900
$4.8900 / $7.4600 Order Now
DISTI # 70366771
RS Switch, Mini P/B, Sealed, SPDT, ON-(ON),.282" Plunger, WhtCap,0.4A,28VAC/DC, PC W/Brkt | NKK Switches M2B15AA5G13-FB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $7.4600
  • 10 $7.2200
  • 25 $7.0000
$7.0000 / $7.4600 RFQ
Future Electronics 1 A 125 Vac PDT Right Angle Terminal Red Cap Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk 0
Bulk
  • 1 $5.6400
  • 5 $5.6000
  • 20 $5.5300
  • 50 $5.4800
  • 125 $5.4100
$5.4100 / $5.6400 Buy Now
DISTI # M2B15AA5G13-FB
TTI Pushbutton Switches SPDT ON(ON) BRACKET PC .4VA .201 WHT CAP Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
  • 1 $6.7800
  • 5 $6.0700
  • 10 $5.9500
  • 25 $5.8300
  • 50 $5.6500
  • 100 $5.5300
  • 250 $5.0700
$5.0700 / $6.7800 Buy Now

Part Details for M2B15AA5G13-FB

M2B15AA5G13-FB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M2B15AA5G13-FB Part Data Attributes

M2B15AA5G13-FB NKK Switches
Buy Now Datasheet
Compare Parts:
M2B15AA5G13-FB NKK Switches Process Sealed Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: White; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NKK SWITCHES CO LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Samacsys Manufacturer NKK Switches
Actuator Length 0.282 inch
Actuator Material BRASS
Actuator Travel 0.9906 mm
Actuator Type PUSHBUTTON
Additional Feature White Cap
Body Breadth 8.001 mm
Body Height 30.7848 mm
Body Length or Diameter 15.748 mm
Bushing Diameter 0.244 inch
Bushing Length 0.25 inch
Center Contact Material COPPER
Center Contact Plating GOLD
Contact (DC) Max Power Rating R Load 0.4VA@28VDC
Contact Function ON-(ON)
Contact Resistance 0.03 mΩ
Contact Timing BREAK-BEFORE-MAKE
Dielectric Withstand Volts 1000VAC V
Electrical Life 100000 Cycle(s)
End Contact Material COPPER
End Contact Plating GOLD
Illumination NON-ILLUMINATED
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
PCB Hole Count 6
Sealing EPOXY
Solderability WAVE
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type PUSHBUTTON SWITCH
Terminal Length 0.189 inch
Terminal Material BRASS
Termination Type SOLDER

Alternate Parts for M2B15AA5G13-FB

This table gives cross-reference parts and alternative options found for M2B15AA5G13-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2B15AA5G13-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MB2511S2G13-BA MB2500-Series Miniature Pushbutton Switch; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Non-Illuminated NKK Switches M2B15AA5G13-FB vs MB2511S2G13-BA
UB15SKG03F-FF Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight NKK Switches M2B15AA5G13-FB vs UB15SKG03F-FF
MB2411E2G05-HB Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight NKK Switches M2B15AA5G13-FB vs MB2411E2G05-HB
MB2411E2G05-FC Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight NKK Switches M2B15AA5G13-FB vs MB2411E2G05-FC
UB15SKG03E-EB Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight NKK Switches M2B15AA5G13-FB vs UB15SKG03E-EB
UB15SKG03C-JF Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight NKK Switches M2B15AA5G13-FB vs UB15SKG03C-JF
UB15SKG03N-F Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Square, Button; Actuator Cap Color: Green; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Non-Illuminated NKK Switches M2B15AA5G13-FB vs UB15SKG03N-F
MB2411S2G05-FA Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight NKK Switches M2B15AA5G13-FB vs MB2411S2G05-FA
MB2511S2G13-CB Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight NKK Switches M2B15AA5G13-FB vs MB2511S2G13-CB
MB2411E2G03-HB Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight NKK Switches M2B15AA5G13-FB vs MB2411E2G03-HB

M2B15AA5G13-FB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2B15AA5G13-FB by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2B15AA5G13-FB by NKK Switches

  • Please alert me when M2B15AA5G13-FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M2B15AA5G13-FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2B15AA5G13-FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M2B15AA5G13-FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2B15AA5G13-FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2B15AA5G13-FB by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: