Part Details for M2DT-90A1-00EW by OMRON Corporation
Overview of M2DT-90A1-00EW by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M2DT-90A1-00EW
M2DT-90A1-00EW CAD Models
M2DT-90A1-00EW Part Data Attributes:
|
M2DT-90A1-00EW
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
M2DT-90A1-00EW
OMRON Corporation
Pushbutton Switch, Momentary, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROUND TYPE | |
Body Height | 18.8 mm | |
Body Length or Diameter | 9 mm | |
Illumination | WHITE LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |