Part Details for M2GL025-FCSG325I by Microchip Technology Inc
Overview of M2GL025-FCSG325I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2GL025-FCSG325I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7722
|
Newark | Igloo2 Low Density Fpga, 27.6Kles 325 Tfbga 11X11X1.01Mm Tray Rohs Compliant: Yes |Microchip M2GL025-FCSG325I RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4400 / $56.5300 | Buy Now |
DISTI #
1100-1326-ND
|
DigiKey | IC FPGA 180 I/O 324CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
101 In Stock |
|
$56.5302 / $62.1700 | Buy Now |
DISTI #
M2GL025-FCSG325I
|
Avnet Americas | FPGA IGLOO2 Family 27696 Cells 65nm Technology 3.3V 325-Pin FC-BGA - Trays (Alt: M2GL025-FCSG325I) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$57.2700 / $62.1700 | Buy Now |
DISTI #
494-M2GL025-FCSG325I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs RoHS: Compliant | 193 |
|
$56.5300 / $62.1700 | Buy Now |
DISTI #
M2GL025-FCSG325I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 27.6KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$30.4400 / $62.1700 | Buy Now |
|
Future Electronics | M2GL025 Series 1.2 V 27696 LUTs 180 I/O Surface Mount FPGA - FCBGA-325 RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 176 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$56.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 195 Factory Stock |
|
$55.7400 / $156.7100 | Buy Now |
|
NAC | M2GL025-FCSG325I RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$53.0900 / $62.1900 | Buy Now |
DISTI #
M2GL025-FCSG325I
|
Avnet Silica | FPGA IGLOO2 Family 27696 Cells 65nm Technology 3.3V 325-Pin FC-BGA (Alt: M2GL025-FCSG325I) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2GL025-FCSG325I
|
EBV Elektronik | FPGA IGLOO2 Family 27696 Cells 65nm Technology 3.3V 325-Pin FC-BGA (Alt: M2GL025-FCSG325I) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M2GL025-FCSG325I
M2GL025-FCSG325I CAD Models
M2GL025-FCSG325I Part Data Attributes
|
M2GL025-FCSG325I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL025-FCSG325I
Microchip Technology Inc
Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 11 X 11 MM, 0.50 MM PITCH, ROHS COMPLIANT, FBGA-325 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B325 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 180 | |
Number of Logic Cells | 27696 | |
Number of Outputs | 180 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA325,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for M2GL025-FCSG325I
This table gives cross-reference parts and alternative options found for M2GL025-FCSG325I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL025-FCSG325I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL025-FCSG325I | Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325, 11 X 11 MM, 0.50 MM PITCH, ROHS COMPLIANT, FBGA-325 | Microsemi Corporation | M2GL025-FCSG325I vs M2GL025-FCSG325I |
M2GL025-FCS325I | Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325 | Microchip Technology Inc | M2GL025-FCSG325I vs M2GL025-FCS325I |