| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC9244P | Toshiba America Electronic Components | Check for Price | Receiver IC, Infrared, CMOS, PDIP20 | M3005LAB1 vs TC9244P |
| TC9028P | Toshiba America Electronic Components | Check for Price | Transmitter IC, Infrared, CMOS, PDIP20 | M3005LAB1 vs TC9028P |
| KS5410D | Samsung Semiconductor | Check for Price | Transmitter IC, PDSO20 | M3005LAB1 vs KS5410D |
| SAA3049T | NXP Semiconductors | Check for Price | Infrared, PDSO20 | M3005LAB1 vs SAA3049T |
| SAA3008T-T | NXP Semiconductors | Check for Price | Transmitter IC, Infrared, PDSO20 | M3005LAB1 vs SAA3008T-T |
| STV3012 | STMicroelectronics | Check for Price | Transmitter/Receiver IC, Infrared, CMOS, PDIP20 | M3005LAB1 vs STV3012 |
| TC9243APG | Toshiba America Electronic Components | Check for Price | Remote Control Transmitter IC, Infrared, CMOS, PDIP20 | M3005LAB1 vs TC9243APG |
| SI4031-B1-FMR | Silicon Laboratories Inc | Check for Price | Transmitter IC | M3005LAB1 vs SI4031-B1-FMR |
| NJU6014G(T2) | New Japan Radio Co Ltd | Check for Price | Transmitter IC, PDSO20 | M3005LAB1 vs NJU6014G(T2) |
| LU59002 | Sharp Corp | Check for Price | Receiver IC, Infrared, CMOS, PDIP20 | M3005LAB1 vs LU59002 |
Part Details for M3005LAB1 by STMicroelectronics
Results Overview of M3005LAB1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: M3005LAB1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M3005LAB1 Part Data Attributes
|
|
M3005LAB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M3005LAB1
STMicroelectronics
Transmitter IC, Infrared, CMOS, PDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Transmitter Ic | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 25.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.93 Mm | |
| Supply Voltage-Max (Vsup) | 6.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Transmission Media | Infrared | |
| Width | 7.62 Mm |
Alternate Parts for M3005LAB1
This table gives cross-reference parts and alternative options found for M3005LAB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3005LAB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.