There are no models available for this part yet.
Overview of M301N2F8FP#U3 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M301N2F8FP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for M301N2F8FP#U3 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-M301N2F8FP#U3-ND
|
DigiKey | MICROCONTROLLER, 16 BIT, FLASH, Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
978 In Stock |
|
$15.0300 | Buy Now | |
DISTI #
M301N2F8FP#U3
|
Avnet Americas | MCU 16-Bit M16C M16C/60 CISC 64KB Flash 5V 48-Pin LFQFP Tray - Trays (Alt: M301N2F8FP#U3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 978 Partner Stock |
|
$15.1800 | Buy Now | |
Rochester Electronics | M301N2 - Microcontroller, 16-Bit, Flash, M16C1N CPU ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 978 |
|
$12.9000 / $15.1800 | Buy Now |
CAD Models for M301N2F8FP#U3 by Renesas Electronics Corporation
Part Data Attributes for M301N2F8FP#U3 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
LQFP
|
Pin Count
|
48
|
Manufacturer Package Code
|
PLQP0048KB
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Technology
|
CMOS
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|