-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M30290FCHP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30290FCHP
Renesas Electronics Corporation
16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of I/O Lines | 71 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for M30290FCHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30290FCHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30280FAHP-U9 | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-80 | Renesas Electronics Corporation | M30290FCHP vs M30280FAHP-U9 |
M30290FAHP-U9 | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-80 | Renesas Electronics Corporation | M30290FCHP vs M30290FAHP-U9 |
M30280FAHP-D5 | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | M30290FCHP vs M30280FAHP-D5 |
M30280F8HP-D5 | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | M30290FCHP vs M30280F8HP-D5 |
M30290F8HP | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | M30290FCHP vs M30290F8HP |
M30280F8HP-U5 | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-80 | Renesas Electronics Corporation | M30290FCHP vs M30280F8HP-U5 |
M30280FCHP-U9 | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-80 | Renesas Electronics Corporation | M30290FCHP vs M30280FCHP-U9 |
M30280FAHP-D9 | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | M30290FCHP vs M30280FAHP-D9 |
M30290F8HP-U9 | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-80 | Renesas Electronics Corporation | M30290FCHP vs M30290F8HP-U9 |
M302801FCHP-U5 | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-80 | Renesas Electronics Corporation | M30290FCHP vs M302801FCHP-U5 |