Part Details for M30302FAPFP#U3 by Renesas Electronics Corporation
Overview of M30302FAPFP#U3 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M30302FAPFP#U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M30302FAPFP#U3-ND
|
DigiKey | IC MCU 16BIT 96KB FLASH 100QFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M30302FAPFP#U3
|
Avnet Americas | MCU 16-bit R8C CISC 96KB Flash 3.3V/5V 100-Pin PQFP - Trays (Alt: M30302FAPFP#U3) RoHS: Compliant Min Qty: 198 Package Multiple: 66 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.1026 / $9.2510 | Buy Now |
DISTI #
968-M30302FAPFP#U3
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 96K I temp Pb-free 100-QFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 66 Container: Tray | 0Tray |
|
$7.9800 | Buy Now |
DISTI #
M30302FAPFP#U3
|
Avnet Americas | MCU 16-bit R8C CISC 96KB Flash 3.3V/5V 100-Pin PQFP - Trays (Alt: M30302FAPFP#U3) RoHS: Compliant Min Qty: 198 Package Multiple: 66 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.1026 / $9.2510 | Buy Now |
Part Details for M30302FAPFP#U3
M30302FAPFP#U3 CAD Models
M30302FAPFP#U3 Part Data Attributes:
|
M30302FAPFP#U3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30302FAPFP#U3
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), QFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Manufacturer Package Code | PRQP0100JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
PWM Channels | NO | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |