Part Details for M30620SPFP#U3C by Renesas Electronics Corporation
Overview of M30620SPFP#U3C by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for M30620SPFP#U3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M30620SPFP#U3C-ND
|
DigiKey | IC MCU 16BIT ROMLESS 100QFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M30620SPFP#U3C
|
Avnet Americas | MCU 16-bit/32-bit M16C CISC ROMLess 3.3V/5V 100-Pin PQFP - Trays (Alt: M30620SPFP#U3C) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.1224 / $16.1240 | Buy Now |
DISTI #
968-M30620SPFP#U3C
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 0K I-temp Pb-free 100-QFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$13.9000 | Buy Now |
DISTI #
M30620SPFP#U3C
|
Avnet Silica | MCU 16-bit/32-bit M16C CISC ROMLess 3.3V/5V 100-Pin PQFP (Alt: M30620SPFP#U3C) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 14 |
|
$20.8000 | Buy Now |
Part Details for M30620SPFP#U3C
M30620SPFP#U3C CAD Models
M30620SPFP#U3C Part Data Attributes
|
M30620SPFP#U3C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30620SPFP#U3C
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), QFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Manufacturer Package Code | PRQP0100JD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | M16C | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 3.05 mm | |
Speed | 24 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M30620SPFP#U3C
This table gives cross-reference parts and alternative options found for M30620SPFP#U3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30620SPFP#U3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30622MGP-XXXFP#U3 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30620SPFP#U3C vs M30622MGP-XXXFP#U3 |
M30622MEP-XXXFP#D3 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30620SPFP#U3C vs M30622MEP-XXXFP#D3 |
M3062LFGPGP#U7C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30620SPFP#U3C vs M3062LFGPGP#U7C |
M30620MCP-XXXFP#U3 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30620SPFP#U3C vs M30620MCP-XXXFP#U3 |
M30626FHPGP#D3C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30620SPFP#U3C vs M30626FHPGP#D3C |
M30622MEP-XXXFP#U3 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30620SPFP#U3C vs M30622MEP-XXXFP#U3 |
M30624MGP-XXXGP#D3 | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30620SPFP#U3C vs M30624MGP-XXXGP#D3 |
M30620SPGP#D5C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30620SPFP#U3C vs M30620SPGP#D5C |
M30622MAP-XXXFP#U3 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30620SPFP#U3C vs M30622MAP-XXXFP#U3 |
M30622MGP-XXXGP#U0 | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30620SPFP#U3C vs M30622MGP-XXXGP#U0 |