Part Details for M30626FJPFP#U3C by Renesas Electronics Corporation
Results Overview of M30626FJPFP#U3C by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M30626FJPFP#U3C Information
M30626FJPFP#U3C by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for M30626FJPFP#U3C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AH3317
|
Newark | Mcu, 16Bit, 24Mhz, Qfp-100, Product Range:M16C Family M16C/60 Series M16C/62P Group Microcontrollers, Device Core:M16C/60, Data Bus Width:16 Bit, Operating Frequency Max:24Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Renesas M30626FJPFP#U3C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$34.9100 / $46.3100 | Buy Now |
|
|
GLYN GmbH & Co. KG | 16B.uC 512KFlash 31K Ram QFP100/0,65 -40/+85øC 24 | 3090 |
|
RFQ | |
|
DISTI #
M30626FJPFP#U3C
|
Avnet Silica | (Alt: M30626FJPFP#U3C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | RenesasM16C/62PM16C/60CPUCoreMCUwith512KB+4KBCodeflashmemory100PinQFP | 2861 |
|
RFQ | |
|
|
Vyrian | Peripheral ICs | 209 |
|
RFQ | |
|
|
Win Source Electronics | IC MCU 16BIT 512KB FLASH 100QFP | 1361 |
|
$54.5454 / $81.8181 | Buy Now |
US Tariff Estimator: M30626FJPFP#U3C by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M30626FJPFP#U3C
M30626FJPFP#U3C CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M30626FJPFP#U3C Part Data Attributes
|
|
M30626FJPFP#U3C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30626FJPFP#U3C
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), QFP, /
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QFP | |
| Package Description | Qfp, Qfp100,.7x.9 | |
| Pin Count | 100 | |
| Manufacturer Package Code | PRQP0100JD | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 2.7v Minimum Supply At 10 Mhz | |
| Address Bus Width | 20 | |
| Bit Size | 16 | |
| Boundary Scan | No | |
| CPU Family | M16c | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| JESD-30 Code | R-PQFP-G100 | |
| Length | 20 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 88 | |
| Number of Terminals | 100 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP100,.7X.9 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 31744 | |
| ROM (words) | 524288 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 3.05 Mm | |
| Speed | 24 Mhz | |
| Supply Current-Max | 27 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.2 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for M30626FJPFP#U3C
This table gives cross-reference parts and alternative options found for M30626FJPFP#U3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30626FJPFP#U3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M30626FJPFP#U5C | Renesas Electronics Corporation | $30.9392 | 16-bit Microcomputers (Non Promotion), QFP, / | M30626FJPFP#U3C vs M30626FJPFP#U5C |
M30626FJPFP#U3C Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M30626FJPFP#U3C is -40°C to +85°C.
-
The clock settings for the M30626FJPFP#U3C can be configured using the Clock Control Register (CCR) and the Clock Source Select Register (CSSR). Refer to the datasheet for specific register settings.
-
The maximum current consumption of the M30626FJPFP#U3C is approximately 350mA at 5V and 20MHz operation.
-
The M30626FJPFP#U3C has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WTCR). Refer to the datasheet for specific register settings.
-
The maximum frequency of the M30626FJPFP#U3C is 20MHz.