-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcomputers (Non Promotion), QFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3062LFGPFP#U5C-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100QFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
79 In Stock |
|
$23.2123 / $30.9000 | Buy Now |
DISTI #
M3062LFGPFP#U5C
|
Avnet Americas | MCU 16-bit/32-bit M16C CISC 256KB Flash 3.3V/5V 100-Pin PQFP - Trays (Alt: M3062LFGPFP#U5C) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.1295 / $22.9825 | Buy Now |
DISTI #
968-M3062LFGPFP#U5C
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 256K Pb-free 100-QFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 256K Pb-free 100-QFP RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Container: Tray | 0Tray |
|
$22.5400 / $23.6600 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 256KB FLASH 100QFP Min Qty: 1 Container: Tray | 79 |
|
$23.2123 / $30.9000 | Buy Now |
|
Rochester Electronics | M16C/62P - Microcontroller, 16-Bit, FLASH, M16C CPU RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 349 |
|
$19.6500 / $23.1100 | Buy Now |
DISTI #
M3062LFGPFP#U5C
|
Avnet Americas | MCU 16-bit/32-bit M16C CISC 256KB Flash 3.3V/5V 100-Pin PQFP - Trays (Alt: M3062LFGPFP#U5C) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.1295 / $22.9825 | Buy Now |
|
Ameya Holding Limited | PQFP 100/ | 660 |
|
RFQ | |
DISTI #
M3062LFGPFP#U5C
|
Avnet Silica | MCU 16-bit/32-bit M16C CISC 256KB Flash 3.3V/5V 100-Pin PQFP (Alt: M3062LFGPFP#U5C) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 14 Weeks, 0 Days | Silica - 990 |
|
Buy Now | |
|
Win Source Electronics | MCU 16-bit M16C/60 CISC 256KB Flash 3.3V/5V Automotive 100-Pin PQFP Tray / IC MCU 16BIT 256KB FLASH 100QFP | 24597 |
|
$6.9710 / $10.4570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M3062LFGPFP#U5C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M3062LFGPFP#U5C
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), QFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 3.05 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PRQP0100JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | 20 | |
Bit Size | 16 | |
CPU Family | M16C | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e2 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.05 mm | |
Speed | 24 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for M3062LFGPFP#U5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3062LFGPFP#U5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30622MEP-XXXFP#D3 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M3062LFGPFP#U5C vs M30622MEP-XXXFP#D3 |
M3062LFGPGP#U7C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M3062LFGPFP#U5C vs M3062LFGPGP#U7C |
M30626FHPGP#D3C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M3062LFGPFP#U5C vs M30626FHPGP#D3C |
M30626FHPGP#U9C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M3062LFGPFP#U5C vs M30626FHPGP#U9C |
M30622SPFP#U3C | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M3062LFGPFP#U5C vs M30622SPFP#U3C |
M30626MWP-XXXFP#U0 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M3062LFGPFP#U5C vs M30626MWP-XXXFP#U0 |
M30622SPGP#D3C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M3062LFGPFP#U5C vs M30622SPGP#D3C |
M30622MHP-XXXGP#U3 | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M3062LFGPFP#U5C vs M30622MHP-XXXGP#U3 |
M30624SPFP#D5C | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M3062LFGPFP#U5C vs M30624SPFP#D5C |
M30624MWP-XXXFP#U0 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M3062LFGPFP#U5C vs M30624MWP-XXXFP#U0 |