There are no models available for this part yet.
Overview of M30800SAFP-BL#U5 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30800SAFP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Price & Stock for M30800SAFP-BL#U5 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M30800SAFP-BL#U5-ND
|
DigiKey | IC MCU 16/32BIT ROMLESS 100QFP Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
CAD Models for M30800SAFP-BL#U5 by Renesas Electronics Corporation
Part Data Attributes for M30800SAFP-BL#U5 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
MODULE
|
Package Description
|
HVQCCN,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
24
|
Bit Size
|
32
|
Clock Frequency-Max
|
32 MHz
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
Length
|
6 mm
|
Number of I/O Lines
|
88
|
Number of Terminals
|
48
|
PWM Channels
|
YES
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Speed
|
32 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.2 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|