Part Details for M32159B03CS2 by Vishay Intertechnologies
Overview of M32159B03CS2 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M32159B03CS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M32159B03CS2
|
Avnet Americas | Resistor High Reliability Jumper Thick Film 1005 0 Ohm 1/5W Molded T/R - Tape and Reel (Alt: M32159B03CS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4955 / $1.5984 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$1.1100 | Buy Now |
Part Details for M32159B03CS2
M32159B03CS2 CAD Models
M32159B03CS2 Part Data Attributes
|
M32159B03CS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M32159B03CS2
Vishay Intertechnologies
Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RATED CURRENT: 2.8A | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-32159 | |
Resistance | ||
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for M32159B03CS2
This table gives cross-reference parts and alternative options found for M32159B03CS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B03CS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32159B03MSV | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M32159B03CS2 vs M32159B03MSV |
M32159B03MS3 | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M32159B03CS2 vs M32159B03MS3 |
M32159B03MS2 | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M32159B03CS2 vs M32159B03MS2 |
M32159B03MUL | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M32159B03CS2 vs M32159B03MUL |
M32159B03MWL96 | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M32159B03CS2 vs M32159B03MWL96 |
M32159B03MTP | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M32159B03CS2 vs M32159B03MTP |
M32159B03MWB | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M32159B03CS2 vs M32159B03MWB |
M32159B03TWA5 | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M32159B03CS2 vs M32159B03TWA5 |
M32159B03MWL | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M32159B03CS2 vs M32159B03MWL |
M32159B03MS6 | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M32159B03CS2 vs M32159B03MS6 |