Part Details for M32159B10MWA by Vishay Intertechnologies
Overview of M32159B10MWA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M32159B10MWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M32159B10MWA
|
Avnet Americas | Resistor High Reliability Jumper Thick Film 1010 0 Ohm 1/2W Molded Waffle - Waffle Pack (Alt: M32159B10MWA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.0179 / $5.9511 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks | 0 |
|
$4.1400 | Buy Now |
Part Details for M32159B10MWA
M32159B10MWA CAD Models
M32159B10MWA Part Data Attributes
|
M32159B10MWA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M32159B10MWA
Vishay Intertechnologies
Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Additional Feature | RATED CURRENT: 5A | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-32159 | |
Resistance | ||
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for M32159B10MWA
This table gives cross-reference parts and alternative options found for M32159B10MWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B10MWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32159B10MUL | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MWA vs M32159B10MUL |
M32159B10MS6 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MWA vs M32159B10MS6 |
M32159B10MUL96 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MWA vs M32159B10MUL96 |
M32159B10TWL5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MWA vs M32159B10TWL5 |
RCWPM1100S399 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MWA vs RCWPM1100S399 |
M32159B10MS3 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MWA vs M32159B10MS3 |
M32159B10MTP | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MWA vs M32159B10MTP |
M32159B10CS3 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MWA vs M32159B10CS3 |
M32159B10MWL | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MWA vs M32159B10MWL |
M32159B10TTN5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MWA vs M32159B10TTN5 |