Part Details for M33512 SL002 by Alpha Wire
Results Overview of M33512 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M33512 SL002
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89R5462
|
Newark | Ae C&c /500 Ft /Each |Alpha Wire M33512 SL002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,519.8101 / $1,741.6800 | Buy Now |
|
DISTI #
M33512SL002-ND
|
DigiKey | CABLE 12COND 18AWG SLATE Min Qty: 500 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9619 | Buy Now |
|
DISTI #
602-M33512-500-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 12 Conductor communication cables, Unshielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$1,457.7800 / $1,577.8800 | Order Now |
|
DISTI #
73597749
|
RS | COMMUNICATION & CONTROL CABLE, 18AWG/12C TC, UNSHIELDED, AWM 2509, PVC SLATE Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,556.1500 | RFQ |