Part Details for M33515 SL005 by Alpha Wire
Results Overview of M33515 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M33515 SL005
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3250360
|
Farnell | UNSHLD CABLE, 15COND, 0.81MM2, 30M COO: United States RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 6 |
|
$363.3950 | Buy Now |
|
DISTI #
M33515SL005-ND
|
DigiKey | CABLE 15COND 18AWG SLATE Min Qty: 500 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.3385 | Buy Now |
|
DISTI #
602-M33515-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 15 Conductor communication cables, Unshielded, 100 ft - Slate RoHS: Compliant | 0 |
|
$455.9200 / $459.6100 | Order Now |
|
DISTI #
73597753
|
RS | COMMUNICATION & CONTROL CABLE, 18AWG/15C TC, UNSHIELDED, AWM 2509, PVC SLATE Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$468.8000 | RFQ |