Part Details for M3455AGCFP#X4 by Renesas Electronics Corporation
Overview of M3455AGCFP#X4 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3455AGCFP#X4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 8 to 12KB Flash, 52 Pins, 6MHz Max Frequency (Non Promotion) | |
M3455AGCFP#V0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 8 to 12KB Flash, 52 Pins, 6MHz Max Frequency (Non Promotion), LQFP, / |
Part Details for M3455AGCFP#X4
M3455AGCFP#X4 CAD Models
M3455AGCFP#X4 Part Data Attributes
|
M3455AGCFP#X4
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M3455AGCFP#X4
Renesas Electronics Corporation
4-bit Microcontrollers with 8 to 12KB Flash, 52 Pins, 6MHz Max Frequency (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | , | |
Pin Count | 52 | |
Manufacturer Package Code | PLQP0052JA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 1 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |