Part Details for M35043-XXXSP by Renesas Electronics Corporation
Overview of M35043-XXXSP by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M35043-XXXSP
M35043-XXXSP CAD Models
M35043-XXXSP Part Data Attributes
|
M35043-XXXSP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M35043-XXXSP
Renesas Electronics Corporation
24X12 CHARACTERS CRT CHAR DSPL CTLR, PDIP20, 0.300 INCH, 1.78 MM PITCH, PLASTIC, SDIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 60 MHz | |
Display Configuration | 24 X 12 CHARACTERS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 19 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY |