Part Details for M35054-XXXFP by Renesas Electronics Corporation
Overview of M35054-XXXFP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M35054-XXXFP
M35054-XXXFP CAD Models
M35054-XXXFP Part Data Attributes:
|
M35054-XXXFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M35054-XXXFP
Renesas Electronics Corporation
24X10 CHARACTERS CRT CHAR DSPL CTLR, PDSO20, 0.300 INCH, PLASTIC, SSOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 4.434 MHz | |
Display Configuration | 24 X 10 CHARACTERS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 10.1 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY |
Alternate Parts for M35054-XXXFP
This table gives cross-reference parts and alternative options found for M35054-XXXFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M35054-XXXFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M35054-XXXFP | CRT Character Display Controller, 24 X 10 Characters, CMOS, PDSO20, 0.300 INCH, PLASTIC, SSOP-20 | Mitsubishi Electric | M35054-XXXFP vs M35054-XXXFP |