Part Details for M35071-XXXSP by Renesas Electronics Corporation
Overview of M35071-XXXSP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M35071-XXXSP
M35071-XXXSP CAD Models
M35071-XXXSP Part Data Attributes
|
M35071-XXXSP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M35071-XXXSP
Renesas Electronics Corporation
24X12 CHARACTERS CRT CHAR DSPL CTLR, PDIP20, 0.300 INCH, 1.78 MM PITCH, PLASTIC, SDIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 24 X 12 CHARACTERS OF 2 PAGES | |
Clock Frequency-Max | 90 MHz | |
Display Configuration | 24 X 12 CHARACTERS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 19 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY |
Alternate Parts for M35071-XXXSP
This table gives cross-reference parts and alternative options found for M35071-XXXSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M35071-XXXSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M35071-002SP | CRT Character Display Controller, 24 X 12 Characters, CMOS, PDIP20, 0.300 INCH, 1.78 MM PITCH, SHRINK, PLASTIC, DIP-20 | Mitsubishi Electric | M35071-XXXSP vs M35071-002SP |
M35071-XXXSP | CRT Character Display Controller, 24 X 12 Characters, CMOS, PDIP20, 0.300 INCH, 1.78 MM PITCH, SHRINK, PLASTIC, DIP-20 | Mitsubishi Electric | M35071-XXXSP vs M35071-XXXSP |