Memory
M36L0R7060T1ZAQE
Description: SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88

Overview of M36L0R7060T1ZAQE by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M36L0R7060T1ZAQE by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M36L0R7060T1ZAQE by STMicroelectronics

M36L0R7060T1ZAQE
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88
Pin Count
88
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
PSRAM IS ORGANIZED AS 4M X 16
JESD-30 Code
R-PBGA-B88
Length
10 mm
Memory Density
134217728 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Number of Functions
1
Number of Terminals
88
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
8 mm
Want to compare parts?
  1. M36L0R7060T1ZAQE
    STMicroelectronics
    SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88
    VS

Alternate Parts for M36L0R7060T1ZAQE

This table gives cross-reference parts and alternative options found for M36L0R7060T1ZAQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M36L0R7060T1ZAQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M36L0R7060T1ZAQF Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 Micron Technology Inc M36L0R7060T1ZAQE vs M36L0R7060T1ZAQF
M36L0R7060T1ZAQF Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 Numonyx Memory Solutions M36L0R7060T1ZAQE vs M36L0R7060T1ZAQF
M36L0R7060T1ZAQE Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 Numonyx Memory Solutions M36L0R7060T1ZAQE vs M36L0R7060T1ZAQE
Part Number Description Manufacturer Compare
M36W0R6050L4ZAMF Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 Numonyx Memory Solutions M36L0R7060T1ZAQE vs M36W0R6050L4ZAMF
MT28C256564W18SFT-F706P70BBWT Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 Micron Technology Inc M36L0R7060T1ZAQE vs MT28C256564W18SFT-F706P70BBWT
PF38F1030W0ZBQ0 Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, STACK, CSP-88 Micron Technology Inc M36L0R7060T1ZAQE vs PF38F1030W0ZBQ0
MT28C256532W18TFT-F706P706BTWT Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 Micron Technology Inc M36L0R7060T1ZAQE vs MT28C256532W18TFT-F706P706BTWT
M36W0R6040T0ZAQF SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 STMicroelectronics M36L0R7060T1ZAQE vs M36W0R6040T0ZAQF
MT28C256564W18SBT-F605P85BBWT Memory Circuit, 8MX16, CMOS, PBGA88, LEAD FREE, FBGA-88 Micron Technology Inc M36L0R7060T1ZAQE vs MT28C256564W18SBT-F605P85BBWT
MT28C256532W18SBT-F705P85TTWT Memory Circuit, 8MX16, CMOS, PBGA88, LEAD FREE, FBGA-88 Micron Technology Inc M36L0R7060T1ZAQE vs MT28C256532W18SBT-F705P85TTWT
M36L0T7050B0ZAQF Memory Circuit, 8MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 Numonyx Memory Solutions M36L0R7060T1ZAQE vs M36L0T7050B0ZAQF
MT28C256564W18SBT-F605P85TBWT Memory Circuit, 8MX16, CMOS, PBGA88, LEAD FREE, FBGA-88 Micron Technology Inc M36L0R7060T1ZAQE vs MT28C256564W18SBT-F605P85TBWT
MT28C256532W18SFT-F605P70BBWT Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 Micron Technology Inc M36L0R7060T1ZAQE vs MT28C256532W18SFT-F605P70BBWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M36L0R7060T1ZAQE by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M36L0R7060T1ZAQE by STMicroelectronics

Select Manufacturer
Which Manufacturer of M36L0R7060T1ZAQE would you like to use for your alert(s)?
  • Please alert me when M36L0R7060T1ZAQE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M36L0R7060T1ZAQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M36L0R7060T1ZAQE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M36L0R7060T1ZAQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M36L0R7060T1ZAQE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M36L0R7060T1ZAQE by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: