Memory
M36L0R8060B1ZAQ
Description: Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88

Overview of M36L0R8060B1ZAQ by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M36L0R8060B1ZAQ by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M36L0R8060B1ZAQ by Numonyx Memory Solutions

M36L0R8060B1ZAQ
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
88
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
PSEUDO SRAM IS ORGANIZED AS 4M X 16; SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
JESD-30 Code
R-PBGA-B88
JESD-609 Code
e0
Length
10 mm
Memory Density
268435456 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Number of Functions
1
Number of Terminals
88
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. M36L0R8060B1ZAQ
    Numonyx Memory Solutions
    Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88
    VS

Alternate Parts for M36L0R8060B1ZAQ

This table gives cross-reference parts and alternative options found for M36L0R8060B1ZAQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M36L0R8060B1ZAQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M36L0R8060B1ZAQ SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 STMicroelectronics M36L0R8060B1ZAQ vs M36L0R8060B1ZAQ
M36L0R8060B1ZAQT Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 Numonyx Memory Solutions M36L0R8060B1ZAQ vs M36L0R8060B1ZAQT
M36L0R8060B1ZAQF SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 STMicroelectronics M36L0R8060B1ZAQ vs M36L0R8060B1ZAQF
M36L0R8060B1ZAQT SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 STMicroelectronics M36L0R8060B1ZAQ vs M36L0R8060B1ZAQT
M36L0R8060B1ZAQF Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 Numonyx Memory Solutions M36L0R8060B1ZAQ vs M36L0R8060B1ZAQF
M36L0R8060B1ZAQE Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 Numonyx Memory Solutions M36L0R8060B1ZAQ vs M36L0R8060B1ZAQE
Part Number Description Manufacturer Compare
M36W0R6040T0ZAQF SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 STMicroelectronics M36L0R8060B1ZAQ vs M36W0R6040T0ZAQF
MT28C256532W18TFT-F706P706BTWT Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 Micron Technology Inc M36L0R8060B1ZAQ vs MT28C256532W18TFT-F706P706BTWT
M36LLR8760M1ZAQE Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, LFBGA-88 Numonyx Memory Solutions M36L0R8060B1ZAQ vs M36LLR8760M1ZAQE
PF38F1030W0ZBQ0 Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, STACK, CSP-88 Micron Technology Inc M36L0R8060B1ZAQ vs PF38F1030W0ZBQ0
MT28C256564W18SBT-F605P85TBWT Memory Circuit, 8MX16, CMOS, PBGA88, LEAD FREE, FBGA-88 Micron Technology Inc M36L0R8060B1ZAQ vs MT28C256564W18SBT-F605P85TBWT
M36L0R8060B1ZAQF SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 STMicroelectronics M36L0R8060B1ZAQ vs M36L0R8060B1ZAQF
M36W0R6050T1ZAQF Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 Micron Technology Inc M36L0R8060B1ZAQ vs M36W0R6050T1ZAQF
RD38F1030W0YBQ2 Memory Circuit, Flash+PSRAM+SRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, STACK, CSP-88 Intel Corporation M36L0R8060B1ZAQ vs RD38F1030W0YBQ2
MT28C256564W18SFT-F606P70TTWT Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 Micron Technology Inc M36L0R8060B1ZAQ vs MT28C256564W18SFT-F606P70TTWT
MT28C256564W18SFT-F606P85BTWT Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 Micron Technology Inc M36L0R8060B1ZAQ vs MT28C256564W18SFT-F606P85BTWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M36L0R8060B1ZAQ by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M36L0R8060B1ZAQ by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M36L0R8060B1ZAQ would you like to use for your alert(s)?
  • Please alert me when M36L0R8060B1ZAQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M36L0R8060B1ZAQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M36L0R8060B1ZAQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M36L0R8060B1ZAQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M36L0R8060B1ZAQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M36L0R8060B1ZAQ by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: