Part Details for M36LLR8760M1ZAQF by STMicroelectronics
Overview of M36LLR8760M1ZAQF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M36LLR8760M1ZAQF
M36LLR8760M1ZAQF CAD Models
M36LLR8760M1ZAQF Part Data Attributes
|
M36LLR8760M1ZAQF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M36LLR8760M1ZAQF
STMicroelectronics
SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, LFBGA-88
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, LFBGA-88 | |
Pin Count | 88 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | PSEUDO SRAM IS ORGANIZED AS 4M X 16; SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
JESD-30 Code | R-PBGA-B88 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+PSRAM | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA88,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.00011 A | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for M36LLR8760M1ZAQF
This table gives cross-reference parts and alternative options found for M36LLR8760M1ZAQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M36LLR8760M1ZAQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M36LLR8760M1ZAQE | Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, LFBGA-88 | Numonyx Memory Solutions | M36LLR8760M1ZAQF vs M36LLR8760M1ZAQE |
M36LLR8760M1ZAQ | Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LFBGA-88 | Numonyx Memory Solutions | M36LLR8760M1ZAQF vs M36LLR8760M1ZAQ |
M36LLR8760M1ZAQT | Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LFBGA-88 | Numonyx Memory Solutions | M36LLR8760M1ZAQF vs M36LLR8760M1ZAQT |
M36LLR8760M1ZAQF | Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, LFBGA-88 | Numonyx Memory Solutions | M36LLR8760M1ZAQF vs M36LLR8760M1ZAQF |
M36LLR8760M1ZAQT | SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LFBGA-88 | STMicroelectronics | M36LLR8760M1ZAQF vs M36LLR8760M1ZAQT |