Memory
M36W832BE100ZA6
Description: SPECIALTY MEMORY CIRCUIT, PBGA66, 0.80 MM PITCH, STACK, LFBGA-66

Overview of M36W832BE100ZA6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M36W832BE100ZA6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M36W832BE100ZA6 by STMicroelectronics

M36W832BE100ZA6
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
0.80 MM PITCH, STACK, LFBGA-66
Pin Count
66
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
100 ns
Additional Feature
ALSO CONTAINS 512K X 16 SRAM
JESD-30 Code
R-PBGA-B66
JESD-609 Code
e0
Length
12 mm
Memory Density
33554432 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Mixed Memory Type
FLASH+SRAM
Number of Functions
1
Number of Terminals
66
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA66,8X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Standby Current-Max
0.00002 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. M36W832BE100ZA6
    STMicroelectronics
    SPECIALTY MEMORY CIRCUIT, PBGA66, 0.80 MM PITCH, STACK, LFBGA-66
    VS

Alternate Parts for M36W832BE100ZA6

This table gives cross-reference parts and alternative options found for M36W832BE100ZA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M36W832BE100ZA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M36W832BE100ZA1T SPECIALTY MEMORY CIRCUIT, PBGA66, 0.80 MM PITCH, STACK, LFBGA-66 STMicroelectronics M36W832BE100ZA6 vs M36W832BE100ZA1T
M36W832BE100ZA1 SPECIALTY MEMORY CIRCUIT, PBGA66, 0.80 MM PITCH, STACK, LFBGA-66 STMicroelectronics M36W832BE100ZA6 vs M36W832BE100ZA1
M36W832BE100ZA1 Memory Circuit, 2MX16, CMOS, PBGA66, 0.80 MM PITCH, STACK, LFBGA-66 Numonyx Memory Solutions M36W832BE100ZA6 vs M36W832BE100ZA1
M36W832BE100ZA6 Memory Circuit, 2MX16, CMOS, PBGA66, 0.80 MM PITCH, STACK, LFBGA-66 Numonyx Memory Solutions M36W832BE100ZA6 vs M36W832BE100ZA6
M36W832BE100ZA1T Memory Circuit, 2MX16, CMOS, PBGA66, 0.80 MM PITCH, STACK, LFBGA-66 Numonyx Memory Solutions M36W832BE100ZA6 vs M36W832BE100ZA1T
M36W832BE100ZA6T SPECIALTY MEMORY CIRCUIT, PBGA66, 0.80 MM PITCH, STACK, LFBGA-66 STMicroelectronics M36W832BE100ZA6 vs M36W832BE100ZA6T
Part Number Description Manufacturer Compare
M36W216BI70ZA1 Memory Circuit, 1MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 Numonyx Memory Solutions M36W832BE100ZA6 vs M36W216BI70ZA1
AT52BR1662A-70CI Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA66, 10 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CBGA-66 Atmel Corporation M36W832BE100ZA6 vs AT52BR1662A-70CI
AT52BR3248-85CI Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA66, 11 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CHIP SCALE, BGA-66 Atmel Corporation M36W832BE100ZA6 vs AT52BR3248-85CI
M36W832TE85ZA1 Memory Circuit, 2MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 Numonyx Memory Solutions M36W832BE100ZA6 vs M36W832TE85ZA1
M36W832TE70ZA6S Memory Circuit, 2MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 Numonyx Memory Solutions M36W832BE100ZA6 vs M36W832TE70ZA6S
RD38F1020C0ZTL0 Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA66, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-66 Intel Corporation M36W832BE100ZA6 vs RD38F1020C0ZTL0
M36W832BE100ZA6 Memory Circuit, 2MX16, CMOS, PBGA66, 0.80 MM PITCH, STACK, LFBGA-66 Numonyx Memory Solutions M36W832BE100ZA6 vs M36W832BE100ZA6
M36W832BE85ZA1S Memory Circuit, 2MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 Numonyx Memory Solutions M36W832BE100ZA6 vs M36W832BE85ZA1S
M36W216BI85ZA1T SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 STMicroelectronics M36W832BE100ZA6 vs M36W216BI85ZA1T
M36W832TE70ZA6T SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 STMicroelectronics M36W832BE100ZA6 vs M36W832TE70ZA6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M36W832BE100ZA6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M36W832BE100ZA6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M36W832BE100ZA6 would you like to use for your alert(s)?
  • Please alert me when M36W832BE100ZA6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M36W832BE100ZA6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M36W832BE100ZA6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M36W832BE100ZA6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M36W832BE100ZA6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M36W832BE100ZA6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: