Part Details for M37512FCHP#U1 by Renesas Electronics Corporation
Overview of M37512FCHP#U1 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for M37512FCHP#U1
M37512FCHP#U1 CAD Models
M37512FCHP#U1 Part Data Attributes:
|
M37512FCHP#U1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M37512FCHP#U1
Renesas Electronics Corporation
M37512FCHP#U1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Package Description | QFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB-A48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | MELPS740 | |
JESD-30 Code | S-PQFP-G48 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Speed | 4 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |