Part Details for M37641F8FP by Renesas Electronics Corporation
Overview of M37641F8FP by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M37641F8FP
M37641F8FP CAD Models
M37641F8FP Part Data Attributes
|
M37641F8FP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M37641F8FP
Renesas Electronics Corporation
8-BIT, FLASH, 12MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, 0.80 MM, PLASTIC, QFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 0.80 MM, PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY AT 6 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | MELPS740 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 66 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2560 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.05 mm | |
Speed | 12 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.15 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |