Microcontrollers and Processors
M37702S4BFP
Mitsubishi Electric
Description: Microcontroller, 16-Bit, MELPS7700 CPU, 25MHz, CMOS, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80

Overview of M37702S4BFP by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for M37702S4BFP by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M37702S4BFP by Mitsubishi Electric

M37702S4BFP
Mitsubishi Electric
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
QFP
Package Description
14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80
Pin Count
80
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
2V DATA RETENTION
Address Bus Width
24
Bit Size
16
Boundary Scan
NO
CPU Family
MELPS7700
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PQFP-G80
JESD-609 Code
e0
Length
20 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
3
Number of I/O Lines
68
Number of Serial I/Os
2
Number of Terminals
80
Number of Timers
8
On Chip Data RAM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.55X.8,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
2048
RAM (words)
1024
Seated Height-Max
3.05 mm
Speed
25 MHz
Supply Current-Max
38 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. M37702S4BFP
    Mitsubishi Electric
    Microcontroller, 16-Bit, MELPS7700 CPU, 25MHz, CMOS, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M37702S4BFP by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M37702S4BFP by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M37702S4BFP would you like to use for your alert(s)?
  • Please alert me when M37702S4BFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M37702S4BFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M37702S4BFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M37702S4BFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M37702S4BFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M37702S4BFP by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: