Microcontrollers and Processors
M38114E8SS
Mitsubishi Electric
Description: Microcontroller, 8-Bit, UVPROM, MELPS740 CPU, 4.19MHz, CMOS, CDIP64, 0.750 INCH, WINDOWED, SHRINK, METAL SEALED, CERAMIC, DIP-64

Overview of M38114E8SS by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M38114E8SS by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38114E8SS by Mitsubishi Electric

M38114E8SS
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
DIP
Package Description
WSDIP, SDIP64,.75
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
2V DATA RETENTION; 2.8 TO 5.5V @ 32KHZ IN LOW-SPEED MODE
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
MELPS740
Clock Frequency-Max
4.2 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-CDIP-T64
JESD-609 Code
e0
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
4
Number of I/O Lines
56
Number of Serial I/Os
2
Number of Terminals
64
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
PWM Channels
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WSDIP
Package Equivalence Code
SDIP64,.75
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
640
RAM (words)
640
ROM (words)
32768
ROM Programmability
UVPROM
Seated Height-Max
5.35 mm
Speed
4.19 MHz
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.778 mm
Terminal Position
DUAL
Width
19.05 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. M38114E8SS
    Mitsubishi Electric
    Microcontroller, 8-Bit, UVPROM, MELPS740 CPU, 4.19MHz, CMOS, CDIP64, 0.750 INCH, WINDOWED, SHRINK, METAL SEALED, CERAMIC, DIP-64
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38114E8SS by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38114E8SS by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M38114E8SS would you like to use for your alert(s)?
  • Please alert me when M38114E8SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38114E8SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38114E8SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38114E8SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38114E8SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38114E8SS by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: