Part Details for M38510/01203BEA by Texas Instruments
Overview of M38510/01203BEA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for M38510/01203BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/01203BEA-ND
|
DigiKey | RETRIGGERABLE MONOSTABLE MULTIVI Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for M38510/01203BEA
M38510/01203BEA CAD Models
M38510/01203BEA Part Data Attributes
|
M38510/01203BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/01203BEA
Texas Instruments
Retriggerable Monostable Multivibrators 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.016 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M38510/01203BEA
This table gives cross-reference parts and alternative options found for M38510/01203BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/01203BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01203BEX | Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | YAGEO Corporation | M38510/01203BEA vs M38510/01203BEX |
SN74123J-00 | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Texas Instruments | M38510/01203BEA vs SN74123J-00 |
M38510/01203BEX | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, DIP16, 0.250 X 0.875 INCH, DIP-16 | Motorola Mobility LLC | M38510/01203BEA vs M38510/01203BEX |
SNC54123J | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/01203BEA vs SNC54123J |
M38510/01203BEX | Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | Advanced Analog | M38510/01203BEA vs M38510/01203BEX |
74123F | IC MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | NXP Semiconductors | M38510/01203BEA vs 74123F |
N74123N | IC MONOSTABLE MULTIVIBRATOR, PDIP16, Prescaler/Multivibrator | NXP Semiconductors | M38510/01203BEA vs N74123N |
54123/BEA | Monostable Multivibrator, TTL/H/L Series, 2-Func, CDIP16 | YAGEO Corporation | M38510/01203BEA vs 54123/BEA |
74123B | IC MONOSTABLE MULTIVIBRATOR, PDIP16, Prescaler/Multivibrator | NXP Semiconductors | M38510/01203BEA vs 74123B |
SN74123NE4 | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | M38510/01203BEA vs SN74123NE4 |